Arrow Electronic Components Online
CC2652RSIPMOTR|TI|simage
CC2652RSIPMOTR|TI|limage
Combo Wireless Modules

CC2652RSIPMOTR

Multiprotocol 2.4-GHz Wireless System-In-Package Module

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    1.14(Max) mm
  • Package Width
    7.1(Max) mm
  • Package Length
    7.1(Max) mm
  • PCB changed
    48
  • Supplier Package
    QFM
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources