Arrow Electronic Components Online
CC2550RST|TI|simage
CC2550RST|TI|limage
RF Transceivers

CC2550RST

RF Transmitter FSK/OOK 2.5V/3.3V 16-Pin VQFN EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Transmitter
  • Modulation Technique
    FSK/OOK
  • Maximum Data Rate
    500KBd
  • Maximum RF Operating Frequency Range (MHz)
    1500 to 2500
  • Maximum RF Operating Frequency (MHz)
    2483.5
  • Operating Band Frequency (MHz)
    2400 to 2483.5
  • Minimum Operating Supply Voltage
    1.8V
  • Typical Operating Supply Voltage
    2.5V|3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources