Top Searched
Bluetooth
CC2540F256RHAR
Bluetooth v4.0 (BLE) SMART SOC Class II USB 1Mbps 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
IC
Protocols Supported
Bluetooth v4.0 (BLE)
Processing Unit Type
Microcontroller
Power Class
Class II
Maximum Data Rate (Mbps)
1
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-93
Interface Type
USB
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (A)
0.0004(Typ)
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

