Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
CC2511Fx
Device Core
8051
Maximum Clock Rate (MHz)
2483.5
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
2KB
Type
System-On-Chip
Processing Unit
Microcontroller
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Interface Type
I2S/SPI/USART
SPI
1
I2C
0
I2S
1
UART
0
USB
1
USART
2
CAN
0
Ethernet
0
Programmability
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86(Max)
Package Width
6.1(Max)
Package Length
6.1(Max)
PCB changed
36
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
36
Lead Shape
No Lead

