Arrow Electronic Components Online
CC2420RGZT|TI|simage
CC2420RGZT|TI|limage
802.15.4 LR-WPAN

CC2420RGZT

802.15.4 SOC 2483.5MHz 250Kbps 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Modulation Technique
    OQPSK
  • Solutions
    ISM/SRD
  • Maximum Data Rate (Kbps)
    250
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -95dBm
  • Protocol Stack
    802.15.4
  • Interface
    SPI
  • Maximum Output Power
    0dBm
  • Minimum Operating Supply Voltage (V)
    2.1
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (RX) (mA)
    18.8(Typ)
  • Maximum Current Consumption (TX) (mA)
    17.4(Typ)
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources