Arrow Electronic Components Online
CC2400RTB1|TI|simage
CC2400RTB1|TI|limage
RF Transceivers

CC2400-RTB1

RF Transceiver FSK 1.8V/2.5V/3.3V 48-Pin QFN EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK
  • Maximum Data Rate
    1Mbps(Typ)
  • Maximum RF Operating Frequency Range (MHz)
    1500 to 2500
  • Maximum RF Operating Frequency (MHz)
    2483
  • Operating Band Frequency (MHz)
    2400 to 2483
  • Minimum Operating Supply Voltage
    1.6V
  • Typical Operating Supply Voltage
    1.8V|2.5V|3.3V
  • Maximum Operating Supply Voltage
    2V|3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources