Arrow Electronic Components Online
CC1808JKNPOEBN470|YAGEO|simage
CC1808JKNPOEBN470|YAGEO|limage
Capacitor Ceramic Multilayer

CC1808JKNPOEBN470

Cap Ceramic 47pF 3000V C0G 5% Pad SMD 1808 125°C T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    47pF
  • Tolerance
    5%
  • Voltage
    3000VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    4.5 X 2 X 1.6
  • Package/Case
    1808
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    2
  • Product Height (mm)
    1.6

Documentation and Resources

Datasheets
Design resources