Arrow Electronic Components Online
CC1312R1F3RGZR|TI|simage
CC1312R1F3RGZR|TI|limage
802.15.4 LR-WPAN

CC1312R1F3RGZR

802.15.4/ZigBee SOC 351MHz/527MHz/878MHz/1054MHz/1315MHz 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • RAM Size (KB)
    80
  • Flash Size (KB)
    352
  • Number of Channels
    32
  • Minimum Operating Frequency (MHz)
    287|359|431|861|1076
  • Maximum Operating Frequency (MHz)
    351|527|878|1054|1315
  • Typical Sensitivity
    -121dBm
  • Protocol Stack
    802.15.4/ZigBee
  • Interface
    I2C/SPI/UART
  • Maximum Output Power
    12dBm
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.8
  • Processing Unit Type
    Microcontroller
  • Application
    Building security systems|Elevators and escalators|Fire safety system|HVAC|Grid communications|Smart meters|Video surveillance
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources