Arrow Electronic Components Online
CC12H15A-TR|EATON|simage
CC12H15A-TR|EATON|limage
Fuses

CC12H15A-TR

Fuse Chip 15A 32V SMD Solder Pad 1206 T/R Automotive AEC-Q200

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Application
    Flat Panel Display and Television|Mobile Device Charger|Portable Electronics|Computer Server
  • Fuse Size (mm)
    3.2 X 1.6 X 0.6
  • Current Rating (A)
    15
  • Maximum Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    32
  • Breaking Capacity @ Rated Voltage (A)
    100@32VDC
  • Typical Melting I2t (A²S)
    40
  • Typical Cold Resistance (Ohm)
    0.003
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    1.6
  • Product Length (mm)
    3.2
  • Product Height (mm)
    0.6
  • Mounting
    Surface Mount
  • Package/Case
    1206

Documentation and Resources

Datasheets
Design resources