Arrow Electronic Components Online
CC1200EMK420470|TI|simage
CC1200EMK420470|TI|limage
RF/Wireless Development Boards and Kits

CC1200EMK-420-470

CC1200 RF Transceiver Evaluation Kit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    CC1200
  • Supported Device Technology
    RF Transceiver
  • Compatible External Board
    TrxEB
  • Typical Operating Frequency (MHz)
    470(Max)
  • Typical Operating Supply Voltage (V)
    3

Documentation and Resources

Datasheets
Design resources