Boxes, Enclosures and Racks
CBHEX1-51-WH
White Acrylonitrile Butadiene Styrene Wall Mount Hex-Box IoT Enclosure
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Hex-Box IoT Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
White
Product Length (Metric) (mm)
146
Product Depth (Metric) (mm)
130
Product Height (Metric) (mm)
45
Mounting
Wall Mount

