Arrow Electronic Components Online
CBHEX151BK|CMDNBOSS|simage
CBHEX151BK|CMDNBOSS|limage
Boxes, Enclosures and Racks

CBHEX1-51-BK

Black Acrylonitrile Butadiene Styrene Wall Mount Hex-Box IoT Enclosure

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Hex-Box IoT Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    146
  • Product Depth (Metric) (mm)
    130
  • Product Height (Metric) (mm)
    45
  • Mounting
    Wall Mount

Documentation and Resources

Datasheets
Design resources