Connector Circular
CB6T2410PS
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT CannonProduct Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
24-10
Wire Size (AWG)
8-10
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
74
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
1
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
2000
Product Diameter (mm)
46.6
Product Length (mm)
35.7

