Arrow Electronic Components Online
CB315FPR|NKK|simage
CB315FPR|NKK|limage
Switch Tactile

CB315FP-R

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 100000Cycles 1.57N SMD T/R

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.05@24VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    1.57
  • Actuator Length (mm)
    0.65
  • Number of Rows
    2
  • Row Spacing (mm)
    8.9
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Length (mm)
    1.4
  • Terminal Pitch (mm)
    4
  • Base Material
    Polyphthalamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6.2
  • Body Depth (mm)
    6.2
  • Body Height (mm)
    2.45
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    9
  • Product Height (mm)
    3.1
  • Contact Plating
    Silver
  • Contact Material
    Beryllium Copper Alloy
  • Base/Housing Material
    Polyphthalamide/N/A

Documentation and Resources

Datasheets
Design resources