Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
134
Coil Resistance (Ohm)
89.5
Maximum Pick-Up Voltage
7VDC
Minimum Dropout Voltage
1.2VDC
Maximum Switching Current (A)
40(NO)/30(NC)
Operate Time (ms)
15
Release Time (ms)
15
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Socket
Termination Style
Plug-In
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
33
Product Length (mm)
26
Product Depth (mm)
22
Product Height (mm)
25

