Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
134
Coil Resistance (Ohm)
89.5
Maximum Pick-Up Voltage
7VDC
Minimum Dropout Voltage
1.2VDC
Maximum Switching Current (A)
40
Operate Time (ms)
15
Release Time (ms)
15
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Bracket Mount
Termination Style
Plug-In
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
33
Product Length (mm)
26
Product Depth (mm)
22
Product Height (mm)
25

