Switch Tactile
CB15FP
Switch Tactile OFF (ON) SPST Flat Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Tray
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Flat Round Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
100000
Operating Force (N)
1.57
Actuator Length (mm)
0.65
Number of Rows
2
Row Spacing (mm)
6.5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.5
Terminal Pitch (mm)
4
Seal Description
Process
Base Material
Polyphthalamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tray
Body Length (mm)
6.2
Body Depth (mm)
6.2
Body Height (mm)
2.45
Product Length (mm)
6.2
Product Depth (mm)
6.8
Product Height (mm)
3.1
Contact Plating
Silver
Contact Material
Beryllium Copper Alloy
Base/Housing Material
Polyphthalamide/N/A

