Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
117
Coil Resistance (Ohm)
103
Maximum Pick-Up Voltage
7VDC
Minimum Dropout Voltage
1.2VDC
Maximum DC Switching Voltage (V)
14
Maximum Switching Current (A)
40
Operate Time (ms)
15
Release Time (ms)
15
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
33
Product Length (mm)
26
Product Depth (mm)
22
Product Height (mm)
26

