Arrow Electronic Components Online
CB018B0822KBA|KYOCERAAVX|limage
CB018B0822KBA|KYOCERAAVX|simage
Capacitor Film

CB018B0822KBA

SMD Chip Film Capacitor Automotive AEC-Q200

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.0082uF
  • Tolerance
    10%
  • Dielectric
    PPS
  • Mounting
    Surface Mount
  • Package/Case
    1206

Documentation and Resources

Datasheets
Design resources