Circuitos de Supervisión
CAT705VI-GT3
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
onsemiProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/CMOS/Push-Pull
Minimum Reset Threshold Voltage (V)
4.5
Typical Reset Threshold Voltage (V)
4.65
Maximum Reset Threshold Voltage (V)
4.75
Monitored Voltage (V)
3|3.6|5
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
17
Maximum Power Dissipation (mW)
471
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

