Arrow Electronic Components Online
CAT5115ZI00GT3|ONSEMI|simage
CAT5115ZI00GT3|ONSEMI|limage
Digital Potentiometers

CAT5115ZI-00-GT3

Digital Potentiometer 100kOhm 32POS Volatile Linear 8-Pin MSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Taper Type
    Linear
  • Number of Pot per Package
    1
  • Number of Positions
    32
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    100
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3.3|5
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Supply Current (mA)
    0.1
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.92(Max) mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources