Digital Potentiometers
CAT5113ZI-10-T3
Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin MSOP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
CAT5113ZI-10-T3
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pot per Package
1
Number of Positions
100
Memory Type
Non-Volatile
Resistance Value (kOhm)
10
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
6
Maximum Supply Current (mA)
0.1
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

