Arrow Electronic Components Online
CAT3200TDIGT3|ONSEMI|simage
CAT3200TDIGT3|ONSEMI|limage
Charge Pump

CAT3200TDI-GT3

Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    CAT3200TDI-GT3
  • Automotive
    No
  • PPAP
    No
  • Function
    Step Up
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    4.5
  • Maximum Power Dissipation (mW)
    300
  • Output Current (mA)
    100(Max)
  • Maximum Switching Frequency (kHz)
    2600
  • Efficiency (%)
    80(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.87
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources