Arrow Electronic Components Online
CAS175M12BM3|WOLFSPEE|simage
CAS175M12BM3|WOLFSPEE|limage
MOSFETs

CAS175M12BM3

Trans MOSFET N-CH SiC 1.2KV 234A 7-Pin

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.65
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    23
  • Operating Junction Temperature (°C)
    -40 to 175
  • Maximum Continuous Drain Current (A)
    234(Typ)
  • Maximum Drain-Source Resistance (mOhm)
    10.4@15V
  • Typical Gate Charge @ Vgs (nC)
    422@15V
  • Typical Input Capacitance @ Vds (pF)
    12900@800V
  • Maximum Power Dissipation (mW)
    789000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Screw
  • Package Width
    60.44 mm
  • Package Length
    103.5 mm
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources