Cable Assembly DC Power
CAS10KS07990
Power Plug Cable Assembly; End A: Hi-Amp (11A) Twist-Lock / IP68 Plug 0.08 in (2 mm) pin, Straight Overmold; End B: Blunt Cut; 79 in (2m) length
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Length (m)
2
Wire Size (AWG)
16
Connector Type A
DC Power Plug
Connector Type B
Not Included
Gender
PL
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating (VDC)
24
Contact Material
Brass
Contact Plating
Tin
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Maximum Outer Diameter (mm)
5.1

