Cable Assembly DC Power
CARAS761KS39484
Power Plug Cable Assembly; End A: Standard (5A) Twist-Lock / IP68 Plug 0.08 in (2 mm) pin, Right Angle Overmold; End B: Strip and Tin; 404 in (10m) length
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Length (m)
10
Wire Size (AWG)
20
Connector Type A
DC Power Plug
Connector Type B
Not Included
Gender
PL
Number of Contacts
2
Connector Orientation
Right Angle
Maximum Current Rating (A)
5
Maximum Voltage Rating (VDC)
24
Contact Material
Brass
Contact Plating
Tin
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
5.1

