Connector Accessories
CAPFD
Connector Accessories Cap Straight Thermoplastic Elastomer Black
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Cap
Body Orientation
Straight
Material
Thermoplastic Elastomer
Color
Black
Product Length (mm)
104.35
Product Depth (mm)
25.6
Product Height (mm)
6.7

