Touch Screen Controllers
CAP1296-1-SL
Capacitive Touch Screen 2-Wire 14-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Capacitive
Number of Channels per Chip
6
Resolution (bit)
8
Maximum Load Capacitance (pF)
400
Maximum Rise Time (ns)
300
Maximum Fall Time (ns)
300
Spread Spectrum
No
Interface Type
I2C
Touch Panel Interface
2-Wire
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

