Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8529.10.40.40
Automotive
No
PPAP
No
Type
Magnet
Center Frequency (MHz)
1800|2500|150|450|900|1500
Impedance (Ohm)
53
Termination
SMA Male/SMA Female
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Diameter
84
Mounting
Magnetic
Package Height
33.2

