You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
CA1822010|ITT|limage
CA1822010|ITT|simage
Connector Accessories

CA18220-10

Connector Accessories Telescoping Bushing Straight

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Telescoping Bushing
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Diameter (mm)
    22.07
  • Product Length (mm)
    60.32

Documentation and Resources

Datasheets
Design resources