Arrow Electronic Components Online
CA16308OLGAWAS|LEDIL|simage
CA16308OLGAWAS|LEDIL|limage
Optical Lenses

CA16308_OLGA-WAS

Round Optical Lens Black Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Packaging
    Box
  • Product Height (mm)
    20.8
  • Mounting
    Tape

Documentation and Resources

Datasheets
Design resources