Arrow Electronic Components Online
CA16206SURIRS|LEDIL|simage
CA16206SURIRS|LEDIL|limage
Optical Lenses

CA16206_SURI-RS

Round Optical Lens Black Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Packaging
    Box
  • Product Diameter (mm)
    37.8
  • Product Length (mm)
    37.8
  • Product Depth (mm)
    37.8
  • Product Height (mm)
    24
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources