Arrow Electronic Components Online
CA16128OLGAM|LEDIL|limage
CA16128OLGAM|LEDIL|simage
Optical Lenses

CA16128_OLGA-M

Round Optical Lens Black PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Packaging
    Box
  • Product Diameter (mm)
    32
  • Product Length (mm)
    32
  • Product Depth (mm)
    32
  • Product Height (mm)
    19.1
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources