Arrow Electronic Components Online
CA14366FLAREMAXITAPE|LEDIL|simage
CA14366FLAREMAXITAPE|LEDIL|limage
Optical Lenses

CA14366_FLARE-MAXI-TAPE

Rectangular Optical Lens Clear PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Lumileds
  • Supported Device
    LUXEON H50-2
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    3.6
  • Efficiency (%)
    92
  • Viewing Angle X (°)
    9.5
  • Viewing Angle Y (°)
    64
  • Packaging
    Box
  • Product Length (mm)
    33.9
  • Product Depth (mm)
    33.3
  • Product Height (mm)
    16.9
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources