Arrow Electronic Components Online
CA14308EVAD|LEDIL|simage
CA14308EVAD|LEDIL|limage
Optical Lenses

CA14308_EVA-D

Black Assembly Florentina Lens

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Candle/Lumen
    4.2
  • Efficiency (%)
    89
  • Viewing Angle X (°)
    21
  • Packaging
    Box
  • Product Diameter (mm)
    37.7
  • Product Length (mm)
    37.7
  • Product Depth (mm)
    37.7
  • Product Height (mm)
    17.2
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources