Arrow Electronic Components Online
CA13747KIKIA|LEDIL|simage
CA13747KIKIA|LEDIL|limage
Optical Lenses

CA13747_KIKI-A

Rectangular Optical Lens Clear PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device
    LUXEON T|XT-E
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.28/0.26
  • Efficiency (%)
    91|92
  • Packaging
    Box
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    14
  • Product Height (mm)
    5.9
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources