Arrow Electronic Components Online
CA13724VERONICASQRS|LEDIL|simage
CA13724VERONICASQRS|LEDIL|limage
Optical Lenses

CA13724_VERONICA-SQ-RS

Round Optical Lens Clear PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-G
  • Color
    Clear
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Efficiency (%)
    92
  • Viewing Angle X (°)
    13
  • Packaging
    Box
  • Product Diameter (mm)
    22.5
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    22.5
  • Product Height (mm)
    12.2
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources