Arrow Electronic Components Online
CA13633G2LAURAWWP|LEDIL|simage
CA13633G2LAURAWWP|LEDIL|limage
Optical Lenses

CA13633_G2-LAURA-WW-P

Square Optical Lens White PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-E2
  • Color
    White
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    0.88
  • Efficiency (%)
    87
  • Viewing Angle X (°)
    63
  • Packaging
    Box
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    13.1
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources