Arrow Electronic Components Online
CA12429TINA3OO|LEDIL|simage
CA12429TINA3OO|LEDIL|limage
Optical Lenses

CA12429_TINA3-OO

Round Optical Lens White PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-E
  • Color
    White
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    1.4
  • Efficiency (%)
    90
  • Viewing Angle X (°)
    51
  • Viewing Angle Y (°)
    35
  • Packaging
    Box
  • Product Diameter (mm)
    16.1
  • Product Length (mm)
    16.1
  • Product Depth (mm)
    16.1
  • Product Height (mm)
    6.9
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources