Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device
XM-L
Color
Clear
Number of LEDs
1
Lens Shape Type
Square
Material
PMMA
Efficiency (%)
92
Packaging
Box
Product Height (mm)
8
Mounting
Tape/Screw

