Arrow Electronic Components Online
CA12047TINA2O|LEDIL|simage
CA12047TINA2O|LEDIL|limage
Optical Lenses

CA12047_TINA2-O

Round Optical Lens White Polycarbonate Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    OSRAM Opto Semiconductors
  • Supported Device
    Golden Dragon
  • Color
    White
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Candle/Lumen
    5.3
  • Efficiency (%)
    89
  • Viewing Angle X (°)
    36
  • Viewing Angle Y (°)
    12
  • Packaging
    Box
  • Product Diameter (mm)
    16.1
  • Product Length (mm)
    16.1
  • Product Depth (mm)
    16.1
  • Product Height (mm)
    10.12
  • Mounting
    Tape

Documentation and Resources

Datasheets
Design resources