Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Cree
Supported Device
XP-E
Color
Black
Lens Shape Type
Square
Material
PMMA
Candle/Lumen
41.8
Efficiency (%)
93
Viewing Angle X (°)
8
Packaging
Box
Product Length (mm)
21.6
Product Depth (mm)
21.6
Product Height (mm)
13.1
Mounting
Tape

