Arrow Electronic Components Online
CA10319TITANUMOO|LEDIL|simage
CA10319TITANUMOO|LEDIL|limage
Optical Lenses

CA10319_TITANUM-O-O

Round Optical Lens Clear PMMA Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    OSRAM Opto Semiconductors
  • Supported Device
    Golden Dragon
  • Color
    Clear
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    26.45
  • Efficiency (%)
    88
  • Viewing Angle X (°)
    36
  • Viewing Angle Y (°)
    6
  • Packaging
    Box
  • Product Diameter (mm)
    26
  • Product Length (mm)
    26
  • Product Depth (mm)
    26
  • Product Height (mm)
    14.9
  • Mounting
    Tape

Documentation and Resources

Datasheets
Design resources