Panel Mount Indicators
C905-BCR24H-O
LED Panel Mount Indicator
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Color
Red
Peak Wavelength (nm)
635
Intensity
120mcd
Viewing Angle (°)
35
Diameter
8.5
Mounting
Panel
Package Length
26.1
PCB changed
2
Pin Count
2