Switch Rocker
C6055ALBA2-B
Switch Rocker (ON) OFF SPST Quick Connect Flat Rocker 20A 400VAC 28VDC 1118.55VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPST
Switch Configuration
(ON) OFF
Actuator Style
Flat Rocker
Maximum Current Rating (A)
20@277VAC@(CSA/UL)
Inrush Current Rating (A)
150
Maximum Power Rating (VA)
1118.55@(CSA/UL)
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Color
Amber
Number of Rows
1
Row Spacing (mm)
10
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
IP Rating
IP44
Base Material
Nylon 6.6
Color
Amber
Body Orientation
Straight
Product Length (mm)
31.5
Product Depth (mm)
25
Product Height (mm)
38

