Capacitor Ceramic Multilayer
C5750X7S2A106K230KB
Cap Ceramic 10uF 100V X7S 10% Pad SMD 2220 125°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
10uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7S
Technology
Standard
Microwave Application
Yes
Special Features
Mid Voltage
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
5.7 X 5 X 2.3
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2.3
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.4
Height Tolerance (mm)
±0.2

