Arrow Electronic Components Online
C503BBCSCV0Z0461|CREELED|simage
C503BBCSCV0Z0461|CREELED|limage
LEDs

C503B-BCS-CV0Z0461

LED Uni-Color Blue 2-Pin T-1 3/4 Bulk

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    C503B-BCS-CV0Z0461
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Blue
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Intensity
    4800mcd
  • Dominant Wavelength (nm)
    470
  • Viewing Angle (°)
    30
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Lead Standoff
    Yes
  • Supplier Color
    Blue
  • High Power
    No
  • High Brightness
    Yes
  • Packaging
    Bulk
  • Diameter
    5.8 mm
  • Mounting
    Through Hole
  • Package Height
    8.8 mm
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources