You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
C4IAC|SENSATA|limage
C4IAC|SENSATA|simage
I/O Relay Modules

C4IAC

I/O Module Relays Input Module 14mA 4000VAC Thru-Hole/Plug-In

Sensata Technologies
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    NRND
  • Automotive
    No
  • PPAP
    No
  • Technology
    Solid State
  • Module Type
    Input Module
  • Input Type
    AC
  • Maximum Input Voltage
    140VAC
  • Minimum Input Voltage
    90VAC
  • Maximum Input Current
    14mA
  • Output Type
    DC
  • Maximum Load Current
    50mA
  • I/O Isolation Voltage
    4000VAC
  • Mounting
    Through Hole/Plug-In
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    31.2

Documentation and Resources

Datasheets
Design resources