Arrow Electronic Components Online
C459DC|ORIONFAN|simage
C459DC|ORIONFAN|limage
Top Searched
Cable Assembly AC Power

C45-9DC

Cable Assembly AC Power 0.609m 9Fan Terminal 2 POS F

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.609
  • Connector Type A
    9Fan Terminal
  • Connector Type B
    Not Included
  • Gender
    F
  • Number of Contacts
    2

Documentation and Resources

Datasheets
Design resources