Top Searched
Cable Assembly AC Power
C45-48P
Cable Assembly AC Power 1.219m Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.219
Wire Size (AWG)
18
Connector Type A
Fan Terminal
Connector Type B
NEMA 1-15P
Gender
F-M
Number of Contacts
2 to 2

